Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1453-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3514843
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,011.460 (CNY1,142.9498) |
| 5+ | CNY979.450 (CNY1,106.7785) |
| 10+ | CNY959.870 (CNY1,084.6531) |
| 25+ | CNY940.280 (CNY1,062.5164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,011.46 (CNY1,142.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1453-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3514843
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass A
Sensing Temperature Max250°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1453-FAR is a RTD temperature sensor with Hirschmann connector, PT100, Class A. A cost effective 6mm diameter Pt100 sensor assembly housed in a 316 stainless steel body with 1/2" BSP process connection and fitted din connector with connection lead.
- 6mm probe diameter, 100mm probe length
- 100 ohm resistance at 0°C
- 3 wire, tolerance class A
- 316SS sheath (probe) material and process connection material
- Hirschmann type to DIN EN 175 301-803-A connection head
- IP65 connection head IP rating, PG11 connection head cable entry
- M27x1.5 connection head probe entry, 3 pin + PE termination type
- 1/2"BSPP process connection
- Minimum temperature is -50°C, maximum temperature is +250°C
- Meets IEC60751 standard
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
