Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1449-FARCopy
Manufacturer Standard Lead Time22 weeks
Order Code3514839
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY825.710 (CNY933.0523) |
| 5+ | CNY798.640 (CNY902.4632) |
| 10+ | CNY773.350 (CNY873.8855) |
| 25+ | CNY757.890 (CNY856.4157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY825.71 (CNY933.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1449-FARCopy
Manufacturer Standard Lead Time22 weeks
Order Code3514839
Technical Datasheet
Sensing Temperature Min-50°C
Thermometer TypePt100
Sensing Temperature Max250°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1449-FAR is a Pt100 duplex 2 x 3 wire resistance thermometer, Class A with KNE terminal head.
- 6mm probe diameter, 200mm probe length
- 100 ohm resistance at 0°C
- 2 (duplex) elements
- 316SS sheath (probe) material, KNE aluminium connection head
- IP67 connection head IP rating, M20x1.5 connection head cable entry
- 1/2"BSPP connection head probe entry
- 6 way ceramic block termination type
- Minimum temperature is -50°C, maximum temperature is +250°C (connection head at 170°C)
- Meets IEC60751 standard
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Thermometer Type
Pt100
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
