Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.830 (CNY684.5879) |
| 5+ | CNY585.970 (CNY662.1461) |
| 10+ | CNY567.420 (CNY641.1846) |
| 25+ | CNY556.080 (CNY628.3704) |
| 50+ | CNY544.730 (CNY615.5449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY605.83 (CNY684.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1446-FARCopy
Order Code3514836
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-100°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric500mm
Probe Diameter - Imperial-
Probe Diameter - Metric6mm
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1446-FAR is an industrial style duplex thermocouple with KNE terminal head.
- 500mm probe length
- Weatherproof aluminium IP67 terminal head with screw fit lid
- 6mm diameter sheath
- Type K duplex sensor range from -100 to 1100°C
- Fitted with duplex type K terminal block
- Aluminium silver painted material
- M20 x 1.5mm cable entry
- Max temperature of 170°C
- IP67 rated
- Screw cap and retaining screw
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-100°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
6mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
