Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1440-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code3514829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.520 (CNY445.8076) |
| 5+ | CNY368.630 (CNY416.5519) |
| 10+ | CNY362.790 (CNY409.9527) |
| 25+ | CNY356.950 (CNY403.3535) |
| 50+ | CNY349.820 (CNY395.2966) |
| 100+ | CNY342.680 (CNY387.2284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.52 (CNY445.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1440-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code3514829
Technical Datasheet
Length150mm
RTD TypeProbe with Leads
RTD AccuracyClass B
External Diameter4mm
Measured Temperature Min-50°C
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter4mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
150mm
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
RTD Type
Probe with Leads
External Diameter
4mm
Probe/Pocket Body Material
Stainless Steel
Resistance @ 0°C
1kohm
Probe Material
316 Stainless Steel
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
