Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1439-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code3514828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.640 (CNY306.9532) |
| 5+ | CNY253.820 (CNY286.8166) |
| 10+ | CNY249.800 (CNY282.274) |
| 25+ | CNY245.780 (CNY277.7314) |
| 50+ | CNY240.870 (CNY272.1831) |
| 100+ | CNY235.950 (CNY266.6235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.64 (CNY306.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1439-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code3514828
Technical Datasheet
Length25mm
RTD TypeProbe with Leads
RTD AccuracyClass B
External Diameter4mm
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter4mm
Probe Length25mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
25mm
RTD Accuracy
Class B
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
RTD Type
Probe with Leads
External Diameter
4mm
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
316 Stainless Steel
Probe Length
25mm
Cable Length - Imperial
3.28ft
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
