Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1436-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3514825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.960 (CNY324.2648) |
| 5+ | CNY268.130 (CNY302.9869) |
| 10+ | CNY263.880 (CNY298.1844) |
| 25+ | CNY259.630 (CNY293.3819) |
| 50+ | CNY254.440 (CNY287.5172) |
| 100+ | CNY249.250 (CNY281.6525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.96 (CNY324.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1436-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3514825
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Min-100°C
Measured Temperature Max-
Sensing Temperature Max760°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric250mm
Probe Diameter - Imperial-
Probe Diameter - Metric3mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1436-FAR is an IEC mineral insulated thermocouple Type J with miniature thermocouple plug. Highly flexible, sheath can be bent/formed to suit many applications and processes.
- 3.0mm diameter
- 250mm length
- Mini plug termination
- Stainless steel 321 sheath
- Probe temperature range -100°C to +760°C
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-100°C
Sensing Temperature Max
760°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
