Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.050 (CNY320.9765) |
| 5+ | CNY265.400 (CNY299.902) |
| 10+ | CNY261.200 (CNY295.156) |
| 25+ | CNY257.000 (CNY290.410) |
| 50+ | CNY251.860 (CNY284.6018) |
| 100+ | CNY246.720 (CNY278.7936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.05 (CNY320.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1409-FARCopy
Order Code3514795
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric300mm
Probe Diameter - Imperial-
Probe Diameter - Metric4.5mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1409-FAR is an IEC mineral insulated thermocouple with standard thermocouple plug.
- J type thermocouple
- 4.5mm probe dia
- 300mm probe length
- 321SS sheath
- Probe temperature range -40°C up to +1100°C
- Iron /constantan conductors
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
300mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
