Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.400 (CNY547.372) |
| 5+ | CNY452.600 (CNY511.438) |
| 10+ | CNY445.440 (CNY503.3472) |
| 25+ | CNY438.270 (CNY495.2451) |
| 50+ | CNY429.510 (CNY485.3463) |
| 100+ | CNY420.740 (CNY475.4362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY484.40 (CNY547.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1391-FARCopy
Order Code2918835
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max850°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial3"
Probe Length - Metric100mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1391-FAR is a handheld mineral insulated general purpose probe with a rounded tip suitable for semi-solid and liquid temperature measurement.
- K type thermocouple
- 1.5mm probe diameter
- 100mm probe length
- ANSI calibration
- Maximum temperature of 850°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
850°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
100mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.059"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
