Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1314-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918759
Also Known AsWJ-241-D
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.900 (CNY439.457) |
| 5+ | CNY359.240 (CNY405.9412) |
| 10+ | CNY352.660 (CNY398.5058) |
| 25+ | CNY346.090 (CNY391.0817) |
| 50+ | CNY339.170 (CNY383.2621) |
| 100+ | CNY332.250 (CNY375.4425) |
| 500+ | CNY325.330 (CNY367.6229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.90 (CNY439.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1314-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918759
Also Known AsWJ-241-D
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1314-FAR is an IEC Type J PVC insulated mylar screened thermocouple cable/wire.
- Good general-purpose insulation for 'light' environments, waterproof and very flexible
- Twisted cores and screened construction for reduced electrical noise
- 7/0.2mm core/strands
- Black outer colour
- PVC insulated with a mylar screen insulation material
- Temperature range from -10°C to +105°C
- 25m (82ft) length
- Colour code (cores and jacket) to IEC-584-3 standard
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
