Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1296-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2918741
Also Known AsWT-202-D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.820 (CNY251.7866) |
| 10+ | CNY193.030 (CNY218.1239) |
| 25+ | CNY189.500 (CNY214.135) |
| 50+ | CNY185.970 (CNY210.1461) |
| 100+ | CNY182.260 (CNY205.9538) |
| 500+ | CNY178.540 (CNY201.7502) |
| 1000+ | CNY174.820 (CNY197.5466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.82 (CNY251.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1296-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2918741
Also Known AsWT-202-D
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1296-FAR is an IEC Type T PVC insulated Mylar screened thermocouple cable/wire.
- 7/0.2mm standard size
- 10m cable length
- Waterproof and very flexible
- Twisted cores & screened construction for reduced electrical noise
- Good general purpose insulation for 'light' environments
- Temperature range from -10°C to 105°C
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
