Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1290-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2918735
Also Known AsWK-351-D
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,020.530 (CNY1,153.1989) |
| 5+ | CNY981.660 (CNY1,109.2758) |
| 10+ | CNY945.710 (CNY1,068.6523) |
| 25+ | CNY926.810 (CNY1,047.2953) |
| 50+ | CNY907.890 (CNY1,025.9157) |
| 100+ | CNY888.980 (CNY1,004.5474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,020.53 (CNY1,153.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1290-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2918735
Also Known AsWK-351-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1290-FAR is an IEC type K glass fibre insulated flat pair thermocouple cable/wire.
- 1/0.315mm standard size
- 100m cable length
- Max temperature range from -60°C to +350°C
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
