Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1265-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918711
Also Known AsWK-302-D
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,737.650 (CNY1,963.5445) |
| 5+ | CNY1,674.020 (CNY1,891.6426) |
| 10+ | CNY1,640.540 (CNY1,853.8102) |
| 25+ | CNY1,607.060 (CNY1,815.9778) |
| 50+ | CNY1,573.580 (CNY1,778.1454) |
| 100+ | CNY1,540.100 (CNY1,740.313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,737.65 (CNY1,963.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1265-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918711
Also Known AsWK-302-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1265-FAR is an IEC Type K PTFE insulated flat pair thermocouple cable/wire.
- 50m cable length
- 7/0.2mm strand size
- Good mechanical strength and flexibility
- Resistant to oils, acids adverse agents and fluids
- Green outer cable colour, green (+) and white (-) inner cable colour
- Temperature range from -75°C to 260°C
- Nickel chromium + conductor and nickel aluminium - conductor
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
