Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1259-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918705
Also Known AsWJ-260-D
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.910 (CNY830.4483) |
| 5+ | CNY706.910 (CNY798.8083) |
| 10+ | CNY681.040 (CNY769.5752) |
| 25+ | CNY667.420 (CNY754.1846) |
| 50+ | CNY653.800 (CNY738.794) |
| 100+ | CNY640.180 (CNY723.4034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY734.91 (CNY830.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1259-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918705
Also Known AsWJ-260-D
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1259-FAR is an IEC Type J PTFE insulated flat pair thermocouple cable/wire.
- 7/0.2mm strand length
- 25m cable length
- Black positive and white negative colour cable
- Iron + conductor and constantan - conductor
- Good mechanical strength and flexibility
- Resistant to oils, acids adverse agents and fluids
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
