Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1243-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2785057
Also Known AsSRS-K-1M-T-I
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.450 (CNY308.9985) |
| 5+ | CNY255.510 (CNY288.7263) |
| 10+ | CNY251.460 (CNY284.1498) |
| 25+ | CNY247.410 (CNY279.5733) |
| 50+ | CNY242.470 (CNY273.9911) |
| 100+ | CNY237.520 (CNY268.3976) |
| 500+ | CNY232.570 (CNY262.8041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.45 (CNY309.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1243-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2785057
Also Known AsSRS-K-1M-T-I
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max150°C
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1243-FAR is a silicone rubber patch thermocouple Type K PFA twin twisted with bare tails - IEC. Thermocouple junction encapsulated in a silicone rubber patch with self-adhesive aluminium foil backing.
- Resistant to many oils & chemicals
- 1m cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
150°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
