Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1242-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785108
Also Known AsZ2-K-3.0-C82-MMP-IEC 1/0.5 PFA
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.210 (CNY220.5873) |
| 10+ | CNY175.970 (CNY198.8461) |
| 25+ | CNY173.190 (CNY195.7047) |
| 50+ | CNY170.400 (CNY192.552) |
| 100+ | CNY167.000 (CNY188.710) |
| 500+ | CNY163.590 (CNY184.8567) |
| 1000+ | CNY160.180 (CNY181.0034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.21 (CNY220.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1242-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785108
Also Known AsZ2-K-3.0-C82-MMP-IEC 1/0.5 PFA
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1242-FAR is an IEC PFA insulated twin twisted exposed junction thermocouple with moulded-on plug termination.
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam etc
- Temperature range from -75 to +260°C
- K type thermocouple
- 1/0.5mm cable size
- 3m cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensing Temperature Max
260°C
Lead Length - Imperial
9.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
