Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.230 (CNY367.5099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.23 (CNY367.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1240-FARCopy
Order Code2816503
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-75°C
Measured Temperature Min-
Sensing Temperature Max250°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial3"
Probe Length - Metric100mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.6mm
InsulationPTFE
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1240-FAR is a PTFE- IEC hypodermic tip Type T thermocouple.
- Chisel point thermocouple sensor type
- Grounded hot thermocouple junction
- 1.6mm probe diameter, 100mm probe length
- 316 stainless steel sheath material
- 1.5m cable length
- PTFE insulated cable, 7/0.2mm core/strands
- Bare wire tails (+brown/-white) termination
- Temperature range from -75°C to +250°C
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
60"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.059"
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
100mm
Probe Diameter - Metric
1.6mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
