Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1235-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2816527
Also Known AsZ2-K-2-MP-DISC-IEC IEC
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.050 (CNY240.7465) |
| 10+ | CNY192.050 (CNY217.0165) |
| 25+ | CNY189.020 (CNY213.5926) |
| 50+ | CNY185.980 (CNY210.1574) |
| 100+ | CNY182.270 (CNY205.9651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.05 (CNY240.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1235-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2816527
Also Known AsZ2-K-2-MP-DISC-IEC IEC
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max200°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1235-FAR is an exposed junction thermocouple with copper disc brazed at tip.
- K type thermocouple
- Copper disc, 6.35mm diameter x 0.3mm thick sensor type
- Grounded measuring junction
- 2m cable length
- 1/0.2mm PTFE insulated twisted wire cable type
- Miniature plug termination type
- Temperature range from 0°C to 200°C
- Meet IEC standards
Contents
Thermocouple, high temperature adhesive polyimide film strips (13x18mm x 5) (for quick and easy attachment to surface/process).
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
200°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012791
