Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1234-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2785052
Also Known AsZ2-T-2.0-MP-1/0.2
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.050 (CNY131.1365) |
| 10+ | CNY104.610 (CNY118.2093) |
| 25+ | CNY102.960 (CNY116.3448) |
| 50+ | CNY101.300 (CNY114.469) |
| 100+ | CNY99.280 (CNY112.1864) |
| 500+ | CNY97.250 (CNY109.8925) |
| 1000+ | CNY95.230 (CNY107.6099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.05 (CNY131.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1234-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2785052
Also Known AsZ2-T-2.0-MP-1/0.2
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1234-FAR is an IEC PFA insulated twin twisted exposed junction thermocouple.
- T type thermocouple
- 1/0.2mm cable size
- 2m cable length
- Miniature plug termination
- Temperature range from -75°C to +250°C
- PTFE® PFA insulated twin-twisted lead cable type
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
