Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1229-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785047
Also Known AsZ2-J-2.0-MP-1/0.2
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.590 (CNY128.3567) |
| 5+ | CNY105.580 (CNY119.3054) |
| 10+ | CNY101.990 (CNY115.2487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.59 (CNY128.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1229-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785047
Also Known AsZ2-J-2.0-MP-1/0.2
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1229-FAR is an IEC PFA insulated twin twisted exposed junction thermocouple.
- J type thermocouple
- 1/0.2mm cable size
- 2m cable length
- Miniature plug termination
- Temperature range from -75°C to +250°C
- PTFE® PFA insulated twin-twisted lead cable type
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
