Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1225-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785043
Also Known AsZ2-K-2.0-MP-1/0.315
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.580 (CNY124.9554) |
| 10+ | CNY99.280 (CNY112.1864) |
| 25+ | CNY96.030 (CNY108.5139) |
| 50+ | CNY94.510 (CNY106.7963) |
| 100+ | CNY92.990 (CNY105.0787) |
| 500+ | CNY91.140 (CNY102.9882) |
| 1000+ | CNY89.280 (CNY100.8864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.58 (CNY124.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1225-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785043
Also Known AsZ2-K-2.0-MP-1/0.315
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC PFA exposed welded tip thermocouple with miniature thermocouple plug
- Thermocouple types K to IEC 584
- 1/0.315mm conductors, 2m length
- Fast response, welded exposed junction
- PTFE PFA insulated twin-twisted lead
- Class 1 cable specification in accordance with BS EN 60584-3:2008
- Tolerance to IEC 584 Class 1
- Miniature plug termination
- Temperature range from -75°C to +250°C
- Ideal for test and development applications
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
