Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1221-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785069
Also Known AsZ2-T-5M-Plug IEC
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.660 (CNY157.8158) |
| 10+ | CNY125.890 (CNY142.2557) |
| 25+ | CNY123.900 (CNY140.007) |
| 50+ | CNY121.900 (CNY137.747) |
| 100+ | CNY119.470 (CNY135.0011) |
| 500+ | CNY117.030 (CNY132.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.66 (CNY157.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1221-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785069
Also Known AsZ2-T-5M-Plug IEC
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC PTFE exposed welded tip thermocouple with miniature thermocouple plug
- Thermocouple type T, 5m cable length
- Brown +positive tail wire code, white -negative tail wire code
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead
- 1/0.2mm conductors
- Re-wireable miniature flat pin plug
- Temperature range from -75°C to +260°C
- Tolerance to IEC 584 class 1, colour code to IEC 584-3
- Ideal for test and development applications
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-75°C
Sensing Temperature Max
260°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-75°C
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for XF-1221-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103
