Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1208-FARCopy
Order Code2785073
Also Known AsZ3-K-5M-MP-1/0.315 G/F IEC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.800 (CNY238.204) |
| 5+ | CNY209.010 (CNY236.1813) |
| 10+ | CNY207.220 (CNY234.1586) |
| 25+ | CNY188.880 (CNY213.4344) |
| 50+ | CNY170.540 (CNY192.7102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.80 (CNY238.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1208-FARCopy
Order Code2785073
Also Known AsZ3-K-5M-MP-1/0.315 G/F IEC
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-60°C
Sensing Temperature Max350°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-1208-FAR from Labfacility is an IEC glass fibre exposed welded tip thermocouple with miniature thermocouple plug. It is ideal for test & development applications.
- Thermocouple types K
- Fast response, welded exposed junction
- 5m length
- Good temperature resistance (not suitable in fluids)
- 1/0.3mm conductors
- Re-wireable miniature flat pin plug
- Temperature range -60°C to +350°C
- Tolerance to IEC 584 class 2, colour code to IEC 584-3
- Green +positive and white -negative tail wires
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-60°C
Measured Temperature Max
350°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for XF-1208-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
