Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1199-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2785074
Also Known AsZ3-K-2M BS Colors
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.500 (CNY162.155) |
| 10+ | CNY129.370 (CNY146.1881) |
| 25+ | CNY127.320 (CNY143.8716) |
| 50+ | CNY125.270 (CNY141.5551) |
| 100+ | CNY122.770 (CNY138.7301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.50 (CNY162.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1199-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2785074
Also Known AsZ3-K-2M BS Colors
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Sensing Temperature Min-60°C
Measured Temperature Max350°C
Sensing Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardBS
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1199-FAR is a BS glass fibre exposed welded tip thermocouple.
- Good temperature resistance (not suitable in fluids)
- Exposed junction sensor type
- 2m cable length, glass fibre cable type
- 1/0.3mm core/strands
- Bare tails termination type
- Temperature range from -60°C to +350°C (short periods up to 400°C)
- Colour coded to former British standard – BS1843-1952
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
BS
Product Range
-
Measured Temperature Min
-60°C
Measured Temperature Max
350°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
