Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1191-FARCopy
Order Code2785114
Also Known AsFS-GSJ-6.0-2.0-C4-SP-I-Z Z=C/C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.470 (CNY341.7911) |
| 5+ | CNY282.620 (CNY319.3606) |
| 10+ | CNY278.150 (CNY314.3095) |
| 25+ | CNY273.670 (CNY309.2471) |
| 50+ | CNY268.200 (CNY303.066) |
| 100+ | CNY262.730 (CNY296.8849) |
| 500+ | CNY257.250 (CNY290.6925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.47 (CNY341.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1191-FARCopy
Order Code2785114
Also Known AsFS-GSJ-6.0-2.0-C4-SP-I-Z Z=C/C
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-60°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1191-FAR is an IEC-adjustable bayonet thermocouple, glass fibre stainless steel over braided cable.
- Thermocouple with adjustable insertion depth
- 6mm diameter tip
- Grounded tip for fast response
- Standard plug termination
- 6.0mm diameter x 8mm long stainless steel tip
- 6.0mm diameter x 200mm long overall spring
- J type thermocouple
- 2m cable length
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-60°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
