Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1186-FARCopy
Order Code2816522
Also Known AsFAA-GSJ-3.18-25-NP-2.0-C4-T-I
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.500 (CNY285.325) |
| 5+ | CNY235.930 (CNY266.6009) |
| 10+ | CNY232.200 (CNY262.386) |
| 25+ | CNY228.460 (CNY258.1598) |
| 50+ | CNY223.900 (CNY253.007) |
| 100+ | CNY219.330 (CNY247.8429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.50 (CNY285.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1186-FARCopy
Order Code2816522
Also Known AsFAA-GSJ-3.18-25-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Max350°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial1"
Probe Length - Metric25mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1186-FAR is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type J
- 3.18 x 25mm diameter x length
- Thermocouple junction is grounded at tip for fast response
- 2m cable length
- Glassfibre stainless steel overbraided cable type
- Bare wire tails cable termination
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standard
Technical Specifications
Thermocouple Type
J
Sensing Temperature Max
350°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
25mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
1"
Probe Diameter - Imperial
0.125"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
