Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1181-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2816517
Also Known AsFAA-GSJ-4.76-75-NP-2.0-C4-T-I
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.110 (CNY313.1343) |
| 5+ | CNY258.930 (CNY292.5909) |
| 10+ | CNY254.830 (CNY287.9579) |
| 25+ | CNY250.730 (CNY283.3249) |
| 50+ | CNY245.720 (CNY277.6636) |
| 100+ | CNY240.710 (CNY272.0023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.11 (CNY313.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1181-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2816517
Also Known AsFAA-GSJ-4.76-75-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-60°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial2.95"
Probe Length - Metric75mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.76mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC fabricated grounded tip thermocouple in a stainless steel tube
- Type J thermocouple to IEC 584
- 4.76mm probe diameter, 75mm probe length
- Grounded thermocouple junction
- Junction grounded at tip for fast response
- 2 metres of IEC glass fibre stainless steel over braided cable
- Lead termination: bare wire tails
- Probe temperature range: rated -60 to +350°C
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
75mm
Probe Diameter - Metric
4.76mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-60°C
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
2.95"
Probe Diameter - Imperial
0.187"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
