Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1180-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2816516
Also Known AsFAA-GSJ-4.76-40-NP-2.0-C4-T-I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.400 (CNY358.662) |
| 5+ | CNY296.570 (CNY335.1241) |
| 10+ | CNY291.880 (CNY329.8244) |
| 25+ | CNY287.180 (CNY324.5134) |
| 50+ | CNY281.440 (CNY318.0272) |
| 100+ | CNY275.700 (CNY311.541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.40 (CNY358.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1180-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2816516
Also Known AsFAA-GSJ-4.76-40-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Min-60°C
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial1.58"
Probe Length - Metric40mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.76mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC fabricated grounded tip thermocouple in a stainless steel tube
- Type J thermocouple to IEC 584
- 4.76mm probe diameter, 40mm probe length
- Grounded thermocouple junction
- Junction grounded at tip for fast response
- 2 metres of IEC glass fibre stainless steel over braided cable
- Lead termination: bare wire tails
- Probe temperature range: rated -60 to +350°C
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Lead Length - Imperial
80"
Probe Length - Imperial
1.58"
Probe Diameter - Imperial
0.187"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
40mm
Probe Diameter - Metric
4.76mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
