Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1177-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816513
Also Known AsFAA-GSK-4.0-25-NP-2.0-C4-T-I
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.340 (CNY287.4042) |
| 5+ | CNY237.650 (CNY268.5445) |
| 10+ | CNY233.890 (CNY264.2957) |
| 25+ | CNY230.120 (CNY260.0356) |
| 50+ | CNY225.530 (CNY254.8489) |
| 100+ | CNY220.930 (CNY249.6509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.34 (CNY287.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1177-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816513
Also Known AsFAA-GSK-4.0-25-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-60°C
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial1"
Probe Length - Metric25mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1177-FAR is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type K
- 4 x 25mm diameter x length
- Thermocouple junction is grounded at tip for fast response
- 2m cable length
- Glassfibre stainless steel overbraided cable type
- Bare wire tails cable termination
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standard
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Lead Length - Imperial
80"
Probe Length - Imperial
1"
Probe Diameter - Imperial
0.157"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
25mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
