Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1174-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2816510
Also Known AsFAE-GSK-3.18-13-NP-2.0-C4-T-I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.020 (CNY309.6426) |
| 5+ | CNY256.040 (CNY289.3252) |
| 10+ | CNY251.990 (CNY284.7487) |
| 25+ | CNY247.930 (CNY280.1609) |
| 50+ | CNY242.980 (CNY274.5674) |
| 100+ | CNY238.020 (CNY268.9626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.02 (CNY309.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1174-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2816510
Also Known AsFAE-GSK-3.18-13-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial0.51"
Probe Length - Metric13mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1174-FAR is an IEC fabricated grounded Type K thermocouple in a stainless steel tube.
- Grounded at tip for fast response
- 2m cable length
- Glass fibre stainless steel overbraided cable
- Bare wire tails cable termination
- Temperature range from -60°C to +350°C
- 3.18 x 13mm (diameter x length)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
13mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-60°C
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
0.51"
Probe Diameter - Imperial
0.125"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
