Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1170-FARCopy
Order Code2785081
Also Known AsZ2-K-10.0-1/0.2-MP-ANSI
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.700 (CNY248.261) |
| 10+ | CNY205.280 (CNY231.9664) |
| 25+ | CNY198.780 (CNY224.6214) |
| 50+ | CNY194.810 (CNY220.1353) |
| 100+ | CNY190.830 (CNY215.6379) |
| 500+ | CNY186.860 (CNY211.1518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.70 (CNY248.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1170-FARCopy
Order Code2785081
Also Known AsZ2-K-10.0-1/0.2-MP-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial32.8ft
Lead Length - Metric10m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1170-FAR is an ANSI PFA insulated exposed junction thermocouple.
- K type thermocouple
- Twin twisted cable style
- 1/0.2mm cable size
- 10m cable length
- Miniature plug termination
- Max temperature of +250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
10m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
32.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
