Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1165-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785078
Also Known AsZ2-K-5.0-1/0.2-MP-ANSI
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.890 (CNY169.3757) |
| 10+ | CNY135.120 (CNY152.6856) |
| 25+ | CNY132.980 (CNY150.2674) |
| 50+ | CNY130.840 (CNY147.8492) |
| 100+ | CNY128.230 (CNY144.8999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.89 (CNY169.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1165-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2785078
Also Known AsZ2-K-5.0-1/0.2-MP-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1165-FAR is an ANSI PFA insulated exposed junction thermocouple.
- K type thermocouple
- Twin twisted cable style
- 1/0.2mm cable size
- 5m cable length
- Miniature plug termination
- Max temperature of +250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
