Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1163-FARCopy
Order Code2785079
Also Known AsZ2-K-5.0-1/0.3-MP-ANSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.430 (CNY177.8959) |
| 10+ | CNY141.910 (CNY160.3583) |
| 25+ | CNY139.670 (CNY157.8271) |
| 50+ | CNY137.420 (CNY155.2846) |
| 100+ | CNY134.680 (CNY152.1884) |
| 500+ | CNY131.930 (CNY149.0809) |
| 1000+ | CNY129.180 (CNY145.9734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.43 (CNY177.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1163-FARCopy
Order Code2785079
Also Known AsZ2-K-5.0-1/0.3-MP-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Sensing Temperature Max250°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1163-FAR is an ANSI PFA insulated exposed Junction thermocouple with miniature plug.
- K type thermocouple
- 1/0.3mm cable size
- 5m cable length
- PTFE® PFA insulated twin-twisted lead
- Fast response, welded exposed junction
- Temperature range from -75°C to 250°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017735
