Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1154-FARCopy
Manufacturer Standard Lead Time11 weeks
Order Code2785086
Also Known AsZ2-K-1.0-1/0.2-T-ANSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.980 (CNY106.1974) |
| 10+ | CNY84.380 (CNY95.3494) |
| 25+ | CNY81.610 (CNY92.2193) |
| 50+ | CNY80.320 (CNY90.7616) |
| 100+ | CNY79.030 (CNY89.3039) |
| 500+ | CNY77.450 (CNY87.5185) |
| 1000+ | CNY75.870 (CNY85.7331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.98 (CNY106.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1154-FARCopy
Manufacturer Standard Lead Time11 weeks
Order Code2785086
Also Known AsZ2-K-1.0-1/0.2-T-ANSI
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1154-FAR is an ANSI PFA insulated exposed junction thermocouple.
- K type thermocouple
- Twin twisted cable style
- 1/0.2mm cable size
- 1m cable length
- Bare tails termination
- Temperature range from -75°C to 250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Alternatives for XF-1154-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
