Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1153-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2785085
Also Known AsZ2-K-2.0-1/0.2-T-ANSI
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.100 (CNY110.853) |
| 10+ | CNY88.080 (CNY99.5304) |
| 25+ | CNY85.200 (CNY96.276) |
| 50+ | CNY83.850 (CNY94.7505) |
| 100+ | CNY82.500 (CNY93.225) |
| 500+ | CNY80.850 (CNY91.3605) |
| 1000+ | CNY79.200 (CNY89.496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.10 (CNY110.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1153-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2785085
Also Known AsZ2-K-2.0-1/0.2-T-ANSI
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1153-FAR is an ANSI PFA insulated exposed junction thermocouple.
- K type thermocouple
- Twin twisted cable style
- 1/0.2mm cable size
- 2m cable length
- Bare tails termination
- Temperature range from -75°C to 250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
