Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.910 (CNY203.2983) |
| 10+ | CNY162.180 (CNY183.2634) |
| 25+ | CNY159.610 (CNY180.3593) |
| 50+ | CNY157.040 (CNY177.4552) |
| 100+ | CNY153.900 (CNY173.907) |
| 500+ | CNY150.760 (CNY170.3588) |
| 1000+ | CNY147.620 (CNY166.8106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.91 (CNY203.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1152-FARCopy
Order Code2785077
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1152-FAR is a Type K ANSI PFA insulated fine gauge exposed junction thermocouple.
- Fast response, welded tip exposed junction sensor type
- Exposed thermocouple junction
- PTFE PFA insulated wires cable
- Core/strands are 0.003” (0.076mm) conductors
- Bare tails cable termination
- Temperature range from -75°C to +260°C
- Twin twisted style, 0.076mm cable size
- 1m (3.3ft) length
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensing Temperature Max
260°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-75°C
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002676
