Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1137-FARCopy
Order Code2816482
Also Known AsRAA-S4B-6.0-200-NP-2.0-C7-T
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.800 (CNY292.444) |
| 5+ | CNY241.820 (CNY273.2566) |
| 10+ | CNY237.990 (CNY268.9287) |
| 25+ | CNY237.960 (CNY268.8948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.80 (CNY292.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1137-FARCopy
Order Code2816482
Also Known AsRAA-S4B-6.0-200-NP-2.0-C7-T
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1137-FAR is a platinum resistance thermometer.
- Multipurpose Pt100 probe to IEC751
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath
- PTFE insulated, screened lead
- Sensor temperature range from -50°C to +250°C
- Sensor type is Pt100 (100 ohms at 0°C) to IEC 751, Class B, 4 wire
- 6mm probe diameter
- 200mm probe length
- 2m cable length
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
