
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.680 (CNY439.2084) |
| 5+ | CNY363.170 (CNY410.3821) |
| 10+ | CNY357.420 (CNY403.8846) |
| 25+ | CNY351.670 (CNY397.3871) |
| 50+ | CNY344.640 (CNY389.4432) |
| 100+ | CNY337.610 (CNY381.4993) |
Product Information
Product Overview
The XF-1120-FAR is a high-precision PT100 RTD (Resistance Temperature Detector) probe designed for industrial temperature measurement applications. Built to IEC 751 Class B standards, it features a 4-wire configuration for enhanced accuracy and reduced lead resistance effects. This sensor is constructed with a rigid 316 stainless steel sheath, measuring 3 mm in diameter and 100 mm in length, making it suitable for insertion into process environments. It is capable of measuring temperatures from -50°C to +250°C, ensuring reliable performance across a wide range of applications. The probe is supplied with a 2 metre Teflon® insulated, screened extension lead, terminated in 4-wire tails, allowing easy connection to any compatible PT100 instrumentation. Its robust design and chemical resistance make it ideal for demanding industrial settings.
- Sensor Type: PT100, Class B, 4-wire configuration for high accuracy
- Temperature Range: -50°C to +250°C
- Probe Construction: 316 stainless steel sheath, 3mm diameter × 100mm length
- Cable: 2 metre screened extension lead with Teflon® insulation
- Termination: 4-wire tails for easy integration
Technical Specifications
-50°C
-
250°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
