Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1118-FARCopy
Order Code2816463
Also Known AsRAA-S4B-3.0-25-NP-2.0-C7-T
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.040 (CNY412.4952) |
| 5+ | CNY341.080 (CNY385.4204) |
| 10+ | CNY335.690 (CNY379.3297) |
| 25+ | CNY330.290 (CNY373.2277) |
| 50+ | CNY323.690 (CNY365.7697) |
| 100+ | CNY317.090 (CNY358.3117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.04 (CNY412.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1118-FARCopy
Order Code2816463
Also Known AsRAA-S4B-3.0-25-NP-2.0-C7-T
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1118-FAR is a planum resistance thermometer Pt100 industrial sensor probe (Class B).
- 3mm probe diameter, 25mm probe length
- 2m cable length
- Multi purpose Pt100 probe to IEC751
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath
- PTFE® insulated, screened lead
- Sensor temperature range from -50°C to +250°C
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
