Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1116-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2785075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.440 (CNY243.4472) |
| 10+ | CNY194.200 (CNY219.446) |
| 25+ | CNY191.130 (CNY215.9769) |
| 50+ | CNY188.060 (CNY212.5078) |
| 100+ | CNY184.300 (CNY208.259) |
| 500+ | CNY180.540 (CNY204.0102) |
| 1000+ | CNY176.780 (CNY199.7614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.44 (CNY243.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1116-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2785075
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter5mm
Probe Length35mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1116-FAR is a planum resistance encased Pt100 tubular ceramic insert element with tail wires.
- Thin film Pt100 element housed/potted in a ceramic sheath, 5mm dia. x 35mm long
- Class B to IEC 751: 2008, 10mm lead length
- Sensor temperature range from -50°C to +450°C bare nickel/glassfibre types
- 2 wire, 1/0.4mm nickel lead/wire type
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
0.39"
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Type
Component with Leads
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
5mm
Cable Length - Metric
10mm
Cable Termination
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
