Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1103-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2816499
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.090 (CNY698.4417) |
| 5+ | CNY597.830 (CNY675.5479) |
| 10+ | CNY578.900 (CNY654.157) |
| 25+ | CNY567.330 (CNY641.0829) |
| 50+ | CNY555.750 (CNY627.9975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.09 (CNY698.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1103-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2816499
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1103-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- 6.0mm diameter in 316 stainless steel
- IP67 aluminium alloy weatherproof connection head
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- M20 x 1.5mm cable entry (gland included)
- 600mm probe length
- Conforms to IEC 751
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
