Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1099-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816508
Also Known AsRCA-S4B-6.0-500-B-PR9
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.660 (CNY670.8358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.66 (CNY670.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1099-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816508
Also Known AsRCA-S4B-6.0-500-B-PR9
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Max450°C
Sensing Temperature Min-100°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1099-FAR is a planum resistance Pt100 4-wire class B resistance thermometer with a DIN B head.
- Pt100 probe with IP67 DIN B terminal head
- 6.0mm diameter in 316 stainless steel, with stainless steel plug
- Sensor temperature range from -50°C to +450°C
- Conforms to IEC 751
- 500mm probe length
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Min
-100°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
450°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
