Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1095-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2772038
Also Known AsMD-IST-S10-150-P5-IEC
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.100 (CNY238.543) |
| 5+ | CNY209.260 (CNY236.4638) |
| 10+ | CNY207.410 (CNY234.3733) |
| 25+ | CNY203.600 (CNY230.068) |
| 50+ | CNY199.530 (CNY225.4689) |
| 100+ | CNY195.460 (CNY220.8698) |
| 500+ | CNY191.390 (CNY216.2707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.10 (CNY238.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1095-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2772038
Also Known AsMD-IST-S10-150-P5-IEC
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Sensing Temperature Min-100°C
Measured Temperature Max-
Sensing Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-100°C
Sensing Temperature Max
400°C
Lead Length - Imperial
3"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.039"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
150mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
