Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1086-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2772006
Also Known AsMA-ISN-I30-500-P1-2.0-C7-T
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.950 (CNY359.2835) |
| 5+ | CNY297.090 (CNY335.7117) |
| 10+ | CNY292.390 (CNY330.4007) |
| 25+ | CNY287.680 (CNY325.0784) |
| 50+ | CNY281.930 (CNY318.5809) |
| 100+ | CNY276.180 (CNY312.0834) |
| 500+ | CNY270.420 (CNY305.5746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.95 (CNY359.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1086-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2772006
Also Known AsMA-ISN-I30-500-P1-2.0-C7-T
Technical Datasheet
Thermocouple TypeN
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialNickel Chromium Iron
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial21"
Probe Length - Metric500mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
N
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Lead Length - Imperial
80"
Probe Length - Imperial
21"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Nickel Chromium Iron
Lead Length - Metric
2m
Probe Length - Metric
500mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
