Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1085-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2772005
Also Known AsMA-ISN-I15-500-P1-2.0-C7-T
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.010 (CNY293.8113) |
| 5+ | CNY242.950 (CNY274.5335) |
| 10+ | CNY239.100 (CNY270.183) |
| 25+ | CNY235.250 (CNY265.8325) |
| 50+ | CNY230.550 (CNY260.5215) |
| 100+ | CNY225.850 (CNY255.2105) |
| 500+ | CNY221.150 (CNY249.8995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.01 (CNY293.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1085-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2772005
Also Known AsMA-ISN-I15-500-P1-2.0-C7-T
Technical Datasheet
Thermocouple TypeN
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialNickel Chromium Iron
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial21"
Probe Length - Metric500mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1085-FAR is a Type 'N' IEC mineral-insulated thermocouple. Type ‘N’ recognized for its improved thermal EMF stability and higher operating temperature range. Single element, hot junction insulated from sheath in order to prevent electrical noise & interference.
- Superior Type ‘N’ mineral insulated thermocouple to IEC 584
- Thermoelement in accordance to IEC 60584-1 class 1
- 1.5mm probe diameter
- 500mm probe length
- ALLOY 600 sheath, pink cable jacket and pink/white +pos/-neg tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Inconel® Alloy 600 (Nickel, Chromium, Iron) sheath composition
- Probe temperature range from -40°C to +1100°C
- Pot seal rating is 200°C
Technical Specifications
Thermocouple Type
N
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
21"
Probe Diameter - Imperial
0.059"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Sensor Body Material
Nickel Chromium Iron
Lead Length - Metric
2m
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
