Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1082-FARCopy
Order Code2772016
Also Known AsMA-IDK-S30-250-P1-1.0-C86-T-I
Your Part Number
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1082-FARCopy
Order Code2772016
Also Known AsMA-IDK-S30-250-P1-1.0-C86-T-I
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1082-FAR is an IEC duplex Type ‘K’ thermocouple with two independent measuring junctions inside tip of probe. This allows one probe to be connected to two measurement or control devices, alternatively, one sensor may be used as a primary and the other as a backup, eliminating the need to remove and replace the probe if one of the sensors should fail.
- Dual element mineral insulated Type ‘K’ Thermocouple
- 3.0mm probe diameter
- 250mm probe length
- 310SS sheath
- Green colour jacket and Green/White +pos/-neg tails(2 pairs)
- Mineral Insulated construction suitable for high pressure/vacuum/vibration applications
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junctions (x2), plain pot seal (200°C) and Probe temperature range from -40°C up to +1100°C
- 1m (4 core) 7/0.2mm PFA PTFE® insulated cable and tails
- Conforms to IEC 584 specification
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Lead Length - Imperial
40"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
250mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
