Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1075-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2771987
Also Known AsMD-ISK-I60-1000-P5-I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.280 (CNY416.1564) |
| 5+ | CNY344.110 (CNY388.8443) |
| 10+ | CNY338.660 (CNY382.6858) |
| 25+ | CNY333.210 (CNY376.5273) |
| 50+ | CNY326.550 (CNY369.0015) |
| 100+ | CNY319.890 (CNY361.4757) |
| 500+ | CNY313.220 (CNY353.9386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.28 (CNY416.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1075-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2771987
Also Known AsMD-ISK-I60-1000-P5-I
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialNickel Chromium Iron
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial40"
Probe Length - Metric1m
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.236"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Sensor Body Material
Nickel Chromium Iron
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
6mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
