Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1069-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2771984
Also Known AsMD-ISK-S60-2000-P5-IEC
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.420 (CNY611.8046) |
| 5+ | CNY523.680 (CNY591.7584) |
| 10+ | CNY507.100 (CNY573.023) |
| 25+ | CNY496.960 (CNY561.5648) |
| 50+ | CNY486.810 (CNY550.0953) |
| 100+ | CNY476.680 (CNY538.6484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.42 (CNY611.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1069-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2771984
Also Known AsMD-ISK-S60-2000-P5-IEC
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial80"
Probe Length - Metric2m
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
80"
Probe Diameter - Imperial
0.236"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
2m
Probe Diameter - Metric
6mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
