Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1046-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2772003
Also Known AsMB-GSK-S05-150-MP-I
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.080 (CNY330.0504) |
| 5+ | CNY272.910 (CNY308.3883) |
| 10+ | CNY268.590 (CNY303.5067) |
| 25+ | CNY264.270 (CNY298.6251) |
| 50+ | CNY258.990 (CNY292.6587) |
| 100+ | CNY253.700 (CNY286.681) |
| 500+ | CNY248.420 (CNY280.7146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.08 (CNY330.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1046-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2772003
Also Known AsMB-GSK-S05-150-MP-I
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Sensing Temperature Max750°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.02"
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
750°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
150mm
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
