Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1031-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2772032
Also Known AsMA-ISK-S30-500-P1-1.0-C7-T-ANSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.970 (CNY249.6961) |
| 10+ | CNY206.470 (CNY233.3111) |
| 25+ | CNY199.930 (CNY225.9209) |
| 50+ | CNY195.940 (CNY221.4122) |
| 100+ | CNY191.940 (CNY216.8922) |
| 500+ | CNY187.940 (CNY212.3722) |
| 1000+ | CNY183.940 (CNY207.8522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.97 (CNY249.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1031-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2772032
Also Known AsMA-ISK-S30-500-P1-1.0-C7-T-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial21"
Probe Length - Metric500mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1031-FAR is an ANSI mineral insulated thermocouple with 1m PFA PTFE® insulated flat pair cable and tail.
- Type ‘K’ with 310 stainless steel sheath
- 3mm probe dia
- 500mm probe length
- Yellow jacket and yellow (+)/white(-) tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
21"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
500mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
