Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1028-FARCopy
Manufacturer Standard Lead Time21 weeks
Order Code2772031
Also Known AsMA-ISK-S30-150-P1-1.0-C7-T-ANSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.960 (CNY240.6448) |
| 10+ | CNY191.970 (CNY216.9261) |
| 25+ | CNY188.930 (CNY213.4909) |
| 50+ | CNY185.880 (CNY210.0444) |
| 100+ | CNY182.170 (CNY205.8521) |
| 500+ | CNY178.450 (CNY201.6485) |
| 1000+ | CNY174.730 (CNY197.4449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.96 (CNY240.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1028-FARCopy
Manufacturer Standard Lead Time21 weeks
Order Code2772031
Also Known AsMA-ISK-S30-150-P1-1.0-C7-T-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1028-FAR is an ANSI mineral insulated thermocouple with 1m PFA PTFE® insulated flat pair cable and tail.
- Type ‘K’ with 310 stainless steel sheath
- 3mm probe dia
- 150mm probe length
- Yellow jacket and yellow (+)/white(-) tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
